
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 847,40000 Kč | 1 847,40 Kč |
| 5 | 1 611,38600 Kč | 8 056,93 Kč |
| 10 | 1 519,12100 Kč | 15 191,21 Kč |
| 25 | 1 405,00120 Kč | 35 125,03 Kč |
| 50 | 1 324,23880 Kč | 66 211,94 Kč |
| 100 | 1 247,94680 Kč | 124 794,68 Kč |
| Unit Price without VAT: | 1 847,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 235,35400 Kč |




