Terminal Block Connector 2 Position Feed Through Black 10-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 10-18 AWG
BNH30W
BNH30W

BNH30W

DigiKey Part Number
1885-1059-ND
Manufacturer
Manufacturer Product Number
BNH30W
Description
BN SERIES TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 10-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
12.0mm
Manufacturer
IDEC
Termination Style
Screw
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-18 AWG
Type
Feed Through
Color
Black
Number of Positions
2
Material - Insulation
Polyphenylene Ether (PPE)
Number of Levels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 680
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1046,84700 Kč468,47 Kč
2540,90400 Kč1 022,60 Kč
5037,14540 Kč1 857,27 Kč
10034,01050 Kč3 401,05 Kč
25030,72932 Kč7 682,33 Kč
50028,80842 Kč14 404,21 Kč
1 00027,28732 Kč27 287,32 Kč
5 00024,91375 Kč124 568,75 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč