Terminal Block Connector 2 Position Feed Through Black 1/0-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 1/0-16 AWG
BN150W
BN150W

BN150W

DigiKey Part Number
1885-1332-ND
Manufacturer
Manufacturer Product Number
BN150W
Description
BN SERIES TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 1/0-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
26.0mm
Manufacturer
IDEC
Termination Style
Screw
Series
Current - UL
150 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
1/0-16 AWG
Type
Feed Through
Color
Black
Number of Positions
2
Material - Insulation
Polyphenylene Ether (PPE)
Number of Levels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,68000 Kč245,68 Kč
10174,34600 Kč1 743,46 Kč
25154,29320 Kč3 857,33 Kč
50142,16480 Kč7 108,24 Kč
100132,34620 Kč13 234,62 Kč
250122,35788 Kč30 589,47 Kč
500116,64222 Kč58 321,11 Kč
1 000112,18182 Kč112 181,82 Kč
Manufacturers Standard Package
Unit Price without VAT:245,68000 Kč
Unit Price with VAT:297,27280 Kč