Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
BNH15MW
BNH15MW

BNH15MW

DigiKey Part Number
1885-1123-ND
Manufacturer
Manufacturer Product Number
BNH15MW
Description
BN SERIES TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
8.0mm
Manufacturer
IDEC
Termination Style
Screw
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
14-22 AWG
Type
Feed Through
Color
Black
Number of Positions
2
Material - Insulation
Polyphenylene Ether (PPE)
Number of Levels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1037,08200 Kč370,82 Kč
2532,33680 Kč808,42 Kč
5029,30900 Kč1 465,45 Kč
10026,76620 Kč2 676,62 Kč
25024,08724 Kč6 021,81 Kč
50022,51070 Kč11 255,35 Kč
1 00021,25859 Kč21 258,59 Kč
5 00019,29712 Kč96 485,60 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč