Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
BN15MW
BN15MW

BN15MW

DigiKey Part Number
1885-1316-ND
Manufacturer
Manufacturer Product Number
BN15MW
Description
BN SERIES TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
8.0mm
Manufacturer
IDEC
Termination Style
Screw
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
14-22 AWG
Type
Feed Through
Color
Black
Number of Positions
2
Material - Insulation
Polyphenylene Ether (PPE)
Number of Levels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1033,11400 Kč331,14 Kč
2528,85960 Kč721,49 Kč
5026,13420 Kč1 306,71 Kč
10023,83690 Kč2 383,69 Kč
25021,41040 Kč5 352,60 Kč
50019,97918 Kč9 989,59 Kč
1 00018,84004 Kč18 840,04 Kč
5 00017,05235 Kč85 261,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč