BN30W-ZT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BN30W-ZT2
BN30W-ZT2-back
BN30W-ZT2
BN30W-ZT2

BN30W-ZT2

DigiKey Part Number
1885-1717-ND
Manufacturer
Manufacturer Product Number
BN30W-ZT2
Description
CORROSION RESISTANT BN30W TERM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 10-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-18 AWG
Wire Gauge or Range - mm²
-
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyphenylene Ether (PPE)
Material Flammability Rating
-
Stripping Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,68000 Kč61,68 Kč
1044,14200 Kč441,42 Kč
2538,53000 Kč963,25 Kč
5034,98080 Kč1 749,04 Kč
10032,01490 Kč3 201,49 Kč
25028,90416 Kč7 226,04 Kč
50027,08250 Kč13 541,25 Kč
1 00025,63890 Kč25 638,90 Kč
5 00023,38453 Kč116 922,65 Kč
Manufacturers Standard Package
Unit Price without VAT:61,68000 Kč
Unit Price with VAT:74,63280 Kč