
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,89000 Kč | 1 297,89 Kč |
| 5 | 1 132,17000 Kč | 5 660,85 Kč |
| 10 | 1 067,34900 Kč | 10 673,49 Kč |
| 25 | 987,20840 Kč | 24 680,21 Kč |
| 50 | 930,49280 Kč | 46 524,64 Kč |
| 100 | 876,92060 Kč | 87 692,06 Kč |
| Unit Price without VAT: | 1 297,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,44690 Kč |


