
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TWTD Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,85000 Kč | 320,85 Kč |
| 10 | 290,54900 Kč | 2 905,49 Kč |
| 25 | 279,29840 Kč | 6 982,46 Kč |
| 50 | 271,07580 Kč | 13 553,79 Kč |
| 100 | 263,09650 Kč | 26 309,65 Kč |
| 250 | 252,90328 Kč | 63 225,82 Kč |
| 500 | 245,45528 Kč | 122 727,64 Kč |
| Unit Price without VAT: | 320,85000 Kč |
|---|---|
| Unit Price with VAT: | 388,22850 Kč |



