
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,11000 Kč | 1 475,11 Kč |
| 10 | 1 272,24800 Kč | 12 722,48 Kč |
| 25 | 1 199,24600 Kč | 29 981,15 Kč |
| 50 | 1 146,69660 Kč | 57 334,83 Kč |
| 100 | 1 096,35180 Kč | 109 635,18 Kč |
| Unit Price without VAT: | 1 475,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 784,88310 Kč |



