Selector Switch 2 Position DPST-NO/NC 10A (AC/DC) 110 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD211NU

DigiKey Part Number
ASD211NU-ND
Manufacturer
Manufacturer Product Number
ASD211NU
Description
SWITCH SELECTOR 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 10A (AC/DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.50mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
53.00mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,50000 Kč839,50 Kč
10724,22100 Kč7 242,21 Kč
25682,74560 Kč17 068,64 Kč
50652,88240 Kč32 644,12 Kč
100624,27890 Kč62 427,89 Kč
250588,29256 Kč147 073,14 Kč
Manufacturers Standard Package
Unit Price without VAT:839,50000 Kč
Unit Price with VAT:1 015,79500 Kč