
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 53.00mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,17000 Kč | 664,17 Kč |
| 10 | 573,03500 Kč | 5 730,35 Kč |
| 25 | 540,24480 Kč | 13 506,12 Kč |
| 50 | 516,63480 Kč | 25 831,74 Kč |
| 100 | 494,01780 Kč | 49 401,78 Kč |
| 250 | 465,56764 Kč | 116 391,91 Kč |
| Unit Price without VAT: | 664,17000 Kč |
|---|---|
| Unit Price with VAT: | 803,64570 Kč |


