
ARN1-0001-00.00.00.11 | |
|---|---|
DigiKey Part Number | 1885-ARN1-0001-00.00.00.11-ND |
Manufacturer | |
Manufacturer Product Number | ARN1-0001-00.00.00.11 |
Description | SWITCH JOYSTICK DGTL 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 1-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 627,67000 Kč | 2 627,67 Kč |
| Unit Price without VAT: | 2 627,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 179,48070 Kč |


