


PP2005E.IT | |
|---|---|
DigiKey Part Number | 2014-PP2005E.IT-ND |
Manufacturer | |
Manufacturer Product Number | PP2005E.IT |
Description | TEK-ME PLIERS,SNIPE,SERRATED,6,3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 6.30" (160.0mm) |
Datasheet | Datasheet |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Retail Package | Features Ergonomic, ESD Safe |
Part Status Active | Length 6.30" (160.0mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |


