


PP2003E.IT | |
|---|---|
DigiKey Part Number | 2014-PP2003E.IT-ND |
Manufacturer | |
Manufacturer Product Number | PP2003E.IT |
Description | TEK-ME PLIERS,NEEDLE,SERRATED,5, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Serrated 5.75" (146.0mm) |
Datasheet | Datasheet |
Category | Tip Type Needle Nose |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Retail Package | Features Ergonomic, ESD Safe |
Part Status Active | Length 5.75" (146.0mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,24000 Kč | 371,24 Kč |
| Unit Price without VAT: | 371,24000 Kč |
|---|---|
| Unit Price with VAT: | 449,20040 Kč |



