K6PISV.ITU_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K6PISV.ITU_series
K6PISV.ITU_series
What do you know about tweezers? Episode 1

K6PISV.ITU

DigiKey Part Number
2014-K6PISV.ITU-ND
Manufacturer
Manufacturer Product Number
K6PISV.ITU
Description
ESD 6-PC KIT TWEEZERS,PVDF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Assorted Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Case
Part Status
Active
Features
ESD Safe
Tip Style
Assorted
Tip Type
Assorted
Tip Shape
Assorted
Length - Overall
Assorted
Pattern Number
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 374,57000 Kč1 374,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 374,57000 Kč
Unit Price with VAT:1 663,22970 Kč