Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 4.33" (110.0mm)
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

5.SA.0.ITU

DigiKey Part Number
2014-5.SA.0.ITU-ND
Manufacturer
Manufacturer Product Number
5.SA.0.ITU
Description
HP TWEEZERS NO MAGN SS 4.33",5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1844,75000 Kč844,75 Kč
Manufacturers Standard Package
Unit Price without VAT:844,75000 Kč
Unit Price with VAT:1 022,14750 Kč