



M5.SA.1.ITU | |
|---|---|
DigiKey Part Number | M5.SA.1.ITU-1161-ND |
Manufacturer | |
Manufacturer Product Number | M5.SA.1.ITU |
Description | MINI TWEEZER NO MAGN SS 3.15",M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 3.15" (80.0mm) |
Datasheet | Datasheet |
Category | Tip Type Extra Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 3.15" (80.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,56000 Kč | 777,56 Kč |
| Unit Price without VAT: | 777,56000 Kč |
|---|---|
| Unit Price with VAT: | 940,84760 Kč |

