Tweezers Acid Resistant, Anti-Magnetic Round Very Fine 2A 4.72" (119.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Round Very Fine 2A 4.72" (119.9mm)
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

2A.NC.0.ITU

DigiKey Part Number
2014-2A.NC.0.ITU-ND
Manufacturer
Manufacturer Product Number
2A.NC.0.ITU
Description
HP TWEEZERS SUPERALLOY 4.72",2A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Round Very Fine 2A 4.72" (119.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Round
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.72" (119.9mm)
Pattern Number
2A
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 324,97000 Kč1 324,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 324,97000 Kč
Unit Price with VAT:1 603,21370 Kč