
2338 SM | |
|---|---|
DigiKey Part Number | 2014-2338SM-ND |
Manufacturer | |
Manufacturer Product Number | 2338 SM |
Description | PLASTIC HANDLE WITH 25A BLADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knife, Utility |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |









