
2332 SM | |
|---|---|
DigiKey Part Number | 2014-2332SM-ND |
Manufacturer | |
Manufacturer Product Number | 2332 SM |
Description | PLASTIC HANDLE W/ 310A SM BLADE |
Customer Reference | |
Detailed Description | Knife, Utility |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Tool Type | Knife, Utility | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

