
IS20M6R3S1P | |
|---|---|
DigiKey Part Number | 6500-IS20M6R3S1P-ND |
Manufacturer | |
Manufacturer Product Number | IS20M6R3S1P |
Description | MOSFET N-CH 200V 172A TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 172A (Tc) 428W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.3mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.1V @ 300µA |
Series | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10777 pF @ 100 V |
FET Type | Power Dissipation (Max) 428W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 50 | 83,34940 Kč | 4 167,47 Kč |
| 100 | 76,46210 Kč | 7 646,21 Kč |
| 500 | 64,56088 Kč | 32 280,44 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |




