
IS15M7R1S1C | |
|---|---|
DigiKey Part Number | 6500-IS15M7R1S1CTR-ND - Tape & Reel (TR) 6500-IS15M7R1S1CCT-ND - Cut Tape (CT) 6500-IS15M7R1S1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS15M7R1S1C |
Description | MOSFET N-CH 150V 133A PDFN-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 133A (Tc) 250W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.4mOhm @ 23A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.1V @ 127µA |
Series | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3893 pF @ 75 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 81,70300 Kč | 817,03 Kč |
| 100 | 58,76710 Kč | 5 876,71 Kč |
| 500 | 57,66470 Kč | 28 832,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 47,11162 Kč | 235 558,10 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




