
44ATM200T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM200T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM200T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 8.3A | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Power DIN, 4 Pin | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 1.67" W x 3.19" H (204.0mm x 42.5mm x 81.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 1.940 lbs (880 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 448,58000 Kč | 2 448,58 Kč |
| 5 | 2 251,53200 Kč | 11 257,66 Kč |
| 20 | 2 094,66600 Kč | 41 893,32 Kč |
| 40 | 2 020,36450 Kč | 80 814,58 Kč |
| 60 | 1 978,13417 Kč | 118 688,05 Kč |
| 100 | 1 926,18640 Kč | 192 618,64 Kč |
| Unit Price without VAT: | 2 448,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 962,78180 Kč |


