
44ATM160T-P120 | |
|---|---|
DigiKey Part Number | 2882-44ATM160T-P120-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM160T-P120 |
Description | AC/DC DESKTOP ADAPTER 12V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 1.65" W x 3.19" H (183.0mm x 42.0mm x 81.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 1.808 lb (820 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 291,72000 Kč | 2 291,72 Kč |
| 5 | 2 107,44400 Kč | 10 537,22 Kč |
| 20 | 1 960,62550 Kč | 39 212,51 Kč |
| 40 | 1 891,06950 Kč | 75 642,78 Kč |
| 60 | 1 851,53717 Kč | 111 092,23 Kč |
| 100 | 1 802,91350 Kč | 180 291,35 Kč |
| Unit Price without VAT: | 2 291,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 772,98120 Kč |





