
CT05-100 | |
|---|---|
DigiKey Part Number | 5871-CT05-100-ND |
Manufacturer | |
Manufacturer Product Number | CT05-100 |
Description | THT CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 A 1:100 Current Sense Transformer 200kHz Max 2Ohm Secondary Max 18 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 200kHz Max | |
Type | Invasive | |
Current Rating (Amps) | 25 A | |
Inductance | 18 mH | |
ET (Volt-Time) | 350Vµs | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 2Ohm Secondary Max | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.602" W (17.60mm x 15.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | 0.014 lb (6.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,54000 Kč | 96,54 Kč |
| 10 | 87,15600 Kč | 871,56 Kč |
| 25 | 83,64840 Kč | 2 091,21 Kč |
| 50 | 81,07260 Kč | 4 053,63 Kč |
| 100 | 78,56760 Kč | 7 856,76 Kč |
| 250 | 75,35268 Kč | 18 838,17 Kč |
| 500 | 72,99578 Kč | 36 497,89 Kč |
| 1 000 | 70,70295 Kč | 70 702,95 Kč |
| Unit Price without VAT: | 96,54000 Kč |
|---|---|
| Unit Price with VAT: | 116,81340 Kč |




