
82287-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82287-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82287-100B-02-D |
Description | CABLINE-CA II HAR 30P 100MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | 1-N, Locking, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,09000 Kč | 793,09 Kč |
| 10 | 674,16200 Kč | 6 741,62 Kč |
| 25 | 631,96440 Kč | 15 799,11 Kč |
| 50 | 601,81520 Kč | 30 090,76 Kč |
| 100 | 573,11520 Kč | 57 311,52 Kč |
| 250 | 537,27836 Kč | 134 319,59 Kč |
| Unit Price without VAT: | 793,09000 Kč |
|---|---|
| Unit Price with VAT: | 959,63890 Kč |







