



8-25-0460 | |
|---|---|
DigiKey Part Number | 5378-8-25-0460-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0460 |
Description | COAX CBL MHFI LK-MHFI LK 19.69" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 0.81mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHFI LK to I-PEX MHFI LK | |
1st Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 34,32760 Kč | 858,19 Kč |
| 50 | 32,68960 Kč | 1 634,48 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,17632 Kč | 7 294,08 Kč |
| 500 | 27,78288 Kč | 13 891,44 Kč |
| 1 000 | 26,45706 Kč | 26 457,06 Kč |
| 2 500 | 24,80158 Kč | 62 003,95 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



