
30094-200T-01F | |
|---|---|
DigiKey Part Number | 5378-30094-200T-01F-ND |
Manufacturer | |
Manufacturer Product Number | 30094-200T-01F |
Description | MINIDOCK R/A PLUG LONG PINS 200P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Position High Density I/O Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | High Density I/O | |
Number of Positions | 200 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Flange, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,03000 Kč | 1 082,03 Kč |
| 10 | 919,69100 Kč | 9 196,91 Kč |
| 25 | 862,12760 Kč | 21 553,19 Kč |
| 84 | 791,52964 Kč | 66 488,49 Kč |
| 168 | 753,80446 Kč | 126 639,15 Kč |
| 252 | 740,17948 Kč | 186 525,23 Kč |
| Unit Price without VAT: | 1 082,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,25630 Kč |





