
30046-160T-F | |
|---|---|
DigiKey Part Number | 5378-30046-160T-F-ND |
Manufacturer | |
Manufacturer Product Number | 30046-160T-F |
Description | CONN I/O PLUG R/A 160POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Multi-Purpose Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 160 |
Manufacturer I-PEX | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Flange, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness Flash |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,55000 Kč | 983,55 Kč |
| 10 | 835,95100 Kč | 8 359,51 Kč |
| 48 | 748,40375 Kč | 35 923,38 Kč |
| 96 | 712,71802 Kč | 68 420,93 Kč |
| 144 | 692,64090 Kč | 99 740,29 Kč |
| 288 | 659,62958 Kč | 189 973,32 Kč |
| Unit Price without VAT: | 983,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,09550 Kč |




