New at DigiKey
Connector Shell For CABLINE® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shell For CABLINE® Series
20862-030T-01 View 2

20862-030T-01

DigiKey Part Number
5378-20862-030T-01-ND
Manufacturer
Manufacturer Product Number
20862-030T-01
Description
CABLINE-VS IIF SHELL 30P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Shell For CABLINE® Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
I-PEX
Type
Shell
Series
Number of Positions
30
Packaging
Tray
For Use With/Related Products
CABLINE® Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,34500 Kč333,45 Kč
2531,25360 Kč781,34 Kč
5029,75840 Kč1 487,92 Kč
10028,33470 Kč2 833,47 Kč
25026,55912 Kč6 639,78 Kč
50025,29042 Kč12 645,21 Kč
2 00022,93444 Kč45 868,88 Kč
4 00021,84060 Kč87 362,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč