
20842-030E-21 | |
|---|---|
DigiKey Part Number | 5378-20842-030E-21TR-ND - Tape & Reel (TR) 5378-20842-030E-21CT-ND - Cut Tape (CT) 5378-20842-030E-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20842-030E-21 |
Description | NOVASTACK 35-PH PLUG 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.048" (1.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,01700 Kč | 220,17 Kč |
| 25 | 20,64680 Kč | 516,17 Kč |
| 50 | 19,65520 Kč | 982,76 Kč |
| 100 | 18,71580 Kč | 1 871,58 Kč |
| 250 | 17,54220 Kč | 4 385,55 Kč |
| 500 | 16,70482 Kč | 8 352,41 Kč |
| 1 000 | 15,90704 Kč | 15 907,04 Kč |
| 2 500 | 15,29755 Kč | 38 243,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,49800 Kč | 62 490,00 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



