
20697-016E-01-P | |
|---|---|
DigiKey Part Number | 5378-20697-016E-01-PTR-ND - Tape & Reel (TR) 5378-20697-016E-01-PCT-ND - Cut Tape (CT) 5378-20697-016E-01-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20697-016E-01-P |
Description | NOVASTACK 35-HDP PLUG 16P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 20 (16 + 4 Power) | Height Above Board 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 250 | 22,12012 Kč | 5 530,03 Kč |
| 500 | 21,06352 Kč | 10 531,76 Kč |
| 1 000 | 20,05792 Kč | 20 057,92 Kč |
| 2 500 | 19,27616 Kč | 48 190,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,05210 Kč | 170 521,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


