

20799-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20799-030E-01TR-ND - Tape & Reel (TR) 5378-20799-030E-01CT-ND - Cut Tape (CT) 5378-20799-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20799-030E-01 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.260" (6.60mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 Kč | 43,33 Kč |
| 10 | 36,74400 Kč | 367,44 Kč |
| 25 | 34,42800 Kč | 860,70 Kč |
| 50 | 32,78220 Kč | 1 639,11 Kč |
| 100 | 31,21790 Kč | 3 121,79 Kč |
| 250 | 29,26116 Kč | 7 315,29 Kč |
| 500 | 27,86430 Kč | 13 932,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,78629 Kč | 38 679,44 Kč |
| 3 000 | 24,55642 Kč | 73 669,26 Kč |
| 4 500 | 23,86442 Kč | 107 389,89 Kč |
| 7 500 | 23,02054 Kč | 172 654,05 Kč |
| Unit Price without VAT: | 43,33000 Kč |
|---|---|
| Unit Price with VAT: | 52,42930 Kč |



