
20698-016E-01 | |
|---|---|
DigiKey Part Number | 5378-20698-016E-01TR-ND - Tape & Reel (TR) 5378-20698-016E-01CT-ND - Cut Tape (CT) 5378-20698-016E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20698-016E-01 |
Description | NOVASTACK 35-HDP RECEPTACLE 16P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 20 (16 + 4 Power) | Height Above Board 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 27,59200 Kč | 275,92 Kč |
| 25 | 25,85240 Kč | 646,31 Kč |
| 50 | 24,61360 Kč | 1 230,68 Kč |
| 100 | 23,43740 Kč | 2 343,74 Kč |
| 250 | 21,97000 Kč | 5 492,50 Kč |
| 500 | 20,92056 Kč | 10 460,28 Kč |
| 1 000 | 19,92180 Kč | 19 921,80 Kč |
| 2 500 | 19,14535 Kč | 47 863,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 16,93638 Kč | 169 363,80 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |



