
20600-008E-01 | |
|---|---|
DigiKey Part Number | 5378-20600-008E-01TR-ND - Tape & Reel (TR) 5378-20600-008E-01CT-ND - Cut Tape (CT) 5378-20600-008E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20600-008E-01 |
Description | CONN FFC 8POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 20600-008E-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 4.00µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 250 | 12,80544 Kč | 3 201,36 Kč |
| 500 | 12,19396 Kč | 6 096,98 Kč |
| 1 000 | 11,61168 Kč | 11 611,68 Kč |
| 2 500 | 10,88478 Kč | 27 211,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,36541 Kč | 51 827,05 Kč |
| 10 000 | 9,87099 Kč | 98 709,90 Kč |
| 15 000 | 9,59291 Kč | 143 893,65 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


