New Product
4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20600-004E-01

DigiKey Part Number
5378-20600-004E-01TR-ND - Tape & Reel (TR)
5378-20600-004E-01CT-ND - Cut Tape (CT)
5378-20600-004E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20600-004E-01
Description
MINIFLEX 5-BFN II LK 4P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
20600-004E-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Beige
Actuator Color
Beige
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
2512,54000 Kč313,50 Kč
5011,94360 Kč597,18 Kč
10011,37250 Kč1 137,25 Kč
25010,65944 Kč2 664,86 Kč
50010,15002 Kč5 075,01 Kč
1 0009,66538 Kč9 665,38 Kč
2 5009,06005 Kč22 650,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,62778 Kč43 138,90 Kč
10 0008,21618 Kč82 161,80 Kč
15 0007,98470 Kč119 770,50 Kč
25 0007,70230 Kč192 557,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč