
20538-055E-01 | |
|---|---|
DigiKey Part Number | 5378-20538-055E-01TR-ND - Tape & Reel (TR) 5378-20538-055E-01CT-ND - Cut Tape (CT) 5378-20538-055E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20538-055E-01 |
Description | MINIFLEX 3-BFN LONG ACT 55P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 55 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 50 | 29,50360 Kč | 1 475,18 Kč |
| 100 | 28,09540 Kč | 2 809,54 Kč |
| 250 | 26,33440 Kč | 6 583,60 Kč |
| 500 | 25,07728 Kč | 12 538,64 Kč |
| 1 000 | 23,88038 Kč | 23 880,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,65624 Kč | 86 624,96 Kč |
| 8 000 | 20,62379 Kč | 164 990,32 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |





