
OPTO-100-05 | |
---|---|
DigiKey Part Number | 2244-OPTO-100-05-ND |
Manufacturer | |
Manufacturer Product Number | OPTO-100-05 |
Description | OPTOISOLATOR 10KV 1CH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Output 10000VDC 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HVM Technology, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 10000VDC | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | - | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - DC Forward (If) (Max) | 400 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 973,43000 Kč | 1 973,43 Kč |
10 | 1 673,46100 Kč | 16 734,61 Kč |
100 | 1 501,21600 Kč | 150 121,60 Kč |
Unit Price without VAT: | 1 973,43000 Kč |
---|---|
Unit Price with VAT: | 2 387,85030 Kč |