
OR-100 | |
|---|---|
DigiKey Part Number | 2244-OR-100-ND |
Manufacturer | |
Manufacturer Product Number | OR-100 |
Description | OPTOISOLATOR 10KV 1CH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Output 10000VDC 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer HVM Technology, Inc. | Voltage - Forward (Vf) (Typ) 4V |
Packaging Box | Current - DC Forward (If) (Max) 100 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 10000VDC | Package / Case 4-DIP Module |
Turn On / Turn Off Time (Typ) 2µs, 2µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 200,80000 Kč | 2 200,80 Kč |
| 10 | 1 870,85900 Kč | 18 708,59 Kč |
| 100 | 1 681,41070 Kč | 168 141,07 Kč |
| Unit Price without VAT: | 2 200,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 662,96800 Kč |


