
SUCOFORM_86_75 | |
|---|---|
DigiKey Part Number | 3628-SUCOFORM_86_75-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_86_75 |
Description | CABLE COAXIAL 75 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.065" (1.65mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 254,49900 Kč | 25 449,90 Kč |
| 200 | 241,75950 Kč | 48 351,90 Kč |
| 300 | 234,54603 Kč | 70 363,81 Kč |
| 500 | 225,69974 Kč | 112 849,87 Kč |
| 700 | 220,01453 Kč | 154 010,17 Kč |
| Unit Price without VAT: | 254,49900 Kč |
|---|---|
| Unit Price with VAT: | 307,94379 Kč |




