
SF1211-6045 | |
|---|---|
DigiKey Part Number | SF1211-6045-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-6045 |
Description | CONN SMP PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-6045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,95000 Kč | 796,95 Kč |
| 10 | 677,41000 Kč | 6 774,10 Kč |
| 25 | 635,01120 Kč | 15 875,28 Kč |
| 50 | 604,71600 Kč | 30 235,80 Kč |
| 100 | 575,87960 Kč | 57 587,96 Kč |
| 250 | 539,87020 Kč | 134 967,55 Kč |
| Unit Price without VAT: | 796,95000 Kč |
|---|---|
| Unit Price with VAT: | 964,30950 Kč |




