
ST26/SMAM/SMAM/48INCH | |
|---|---|
DigiKey Part Number | 3628-ST26/SMAM/SMAM/48INCH-ND |
Manufacturer | |
Manufacturer Product Number | ST26/SMAM/SMAM/48INCH |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 006,55000 Kč | 5 006,55 Kč |
| 10 | 4 256,23200 Kč | 42 562,32 Kč |
| 25 | 3 990,11560 Kč | 99 752,89 Kč |
| 50 | 3 911,13780 Kč | 195 556,89 Kč |
| Unit Price without VAT: | 5 006,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 057,92550 Kč |


