
RG_188_A/U | |
|---|---|
DigiKey Part Number | 3628-RG_188_A/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_188_A/U |
Description | CABLE COAXIAL RG-188 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-188 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-188 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -80°C ~ 205°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 5 | 261,55200 Kč | 1 307,76 Kč |
| 10 | 248,95200 Kč | 2 489,52 Kč |
| 25 | 233,09440 Kč | 5 827,36 Kč |
| 50 | 221,66740 Kč | 11 083,37 Kč |
| 100 | 210,70650 Kč | 21 070,65 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |





