
RG188A/U | |
---|---|
DigiKey Part Number | 5328-RG188A/U-ND |
Manufacturer | |
Manufacturer Product Number | RG188A/U |
Description | CBL COAX WHITE PTFE JACKET 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-188A 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-188A | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0201" | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95.2% | |
Operating Temperature | -55°C ~ 250°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 137,89000 Kč | 137,89 Kč |
2 | 131,33500 Kč | 262,67 Kč |
3 | 127,62000 Kč | 382,86 Kč |
5 | 123,10600 Kč | 615,53 Kč |
7 | 120,21857 Kč | 841,53 Kč |
10 | 117,23100 Kč | 1 172,31 Kč |
25 | 109,80760 Kč | 2 745,19 Kč |
50 | 104,47080 Kč | 5 223,54 Kč |
100 | 99,35290 Kč | 9 935,29 Kč |
Unit Price without VAT: | 137,89000 Kč |
---|---|
Unit Price with VAT: | 166,84690 Kč |