Cable Assembly Coaxial 2.92mm to 2.92mm 0.98mm OD Coaxial Cable 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND KR-9

DigiKey Part Number
3628-MINIBENDKR-9-ND
Manufacturer
Manufacturer Product Number
MINIBEND KR-9
Description
COAX CBL 2.92MM TO 2.92MM 9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.98mm OD Coaxial Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
9.000" (228.60mm)
Part Status
Active
Cable Type
0.98mm OD Coaxial Cable
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 693,07000 Kč2 693,07 Kč
102 289,20400 Kč22 892,04 Kč
252 146,03080 Kč53 650,77 Kč
502 043,73060 Kč102 186,53 Kč
1001 986,22570 Kč198 622,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 693,07000 Kč
Unit Price with VAT:3 258,61470 Kč