
MINIBEND KR-4 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDKR-4-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND KR-4 |
Description | COAX CBL 2.92MM TO 2.92MM 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.98mm OD Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector 2.92mm Plug |
Manufacturer Huber+Suhner, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Cable Type 0.98mm OD Coaxial Cable |
Style 2.92mm to 2.92mm | Overall Impedance 50 Ohms |
1st Connector 2.92mm Plug | Frequency - Max 40 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 546,46000 Kč | 2 546,46 Kč |
| 10 | 2 164,69700 Kč | 21 646,97 Kč |
| 25 | 2 029,31520 Kč | 50 732,88 Kč |
| 50 | 1 932,57500 Kč | 96 628,75 Kč |
| 100 | 1 868,39210 Kč | 186 839,21 Kč |
| Unit Price without VAT: | 2 546,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 081,21660 Kč |




