Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MINIBEND-12HT | |
|---|---|
DigiKey Part Number | 3628-MINIBEND-12HT-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND-12HT |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 24 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 610,49400 Kč | 8 052,47 Kč |
| Unit Price without VAT: | 1 610,49400 Kč |
|---|---|
| Unit Price with VAT: | 1 948,69774 Kč |




