
85_SMA-50-0-144/111_YE | |
|---|---|
DigiKey Part Number | 3628-85_SMA-50-0-144/111_YE-ND |
Manufacturer | |
Manufacturer Product Number | 85_SMA-50-0-144/111_YE |
Description | 85_SMA-50-0-144/111_YE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_SMA-50-0-144/111_YE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85_SMA-50-0-103/111_NE | Huber+Suhner, Inc. | 1 | 3628-85_SMA-50-0-103/111_NE-ND | 515,71000 Kč | Parametric Equivalent |
| 0732513130 | Molex | 1 831 | WM23543-ND | 161,05000 Kč | Parametric Equivalent |
| 0733910083 | Molex | 866 | WM26450-ND | 155,60000 Kč | Parametric Equivalent |
| 142-0701-321 | Cinch Connectivity Solutions Johnson | 3 977 | J496-ND | 471,62000 Kč | Parametric Equivalent |
| 2484782-1 | TE Connectivity Linx | 451 | 343-2484782-1-ND | 202,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 10 | 373,15500 Kč | 3 731,55 Kč |
| 25 | 349,79320 Kč | 8 744,83 Kč |
| 50 | 333,09540 Kč | 16 654,77 Kč |
| 100 | 317,20630 Kč | 31 720,63 Kč |
| 250 | 297,36528 Kč | 74 341,32 Kč |
| 500 | 283,19078 Kč | 141 595,39 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |


