
82_MMPX-S50-0-2/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MMPX-S50-0-2/111_NM-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMPX-S50-0-2/111_NM |
Description | 82_MMPX-S50-0-2/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMPX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMPX-S50-0-2/111_NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,49000 Kč | 801,49 Kč |
| 10 | 681,13300 Kč | 6 811,33 Kč |
| 30 | 630,33900 Kč | 18 910,17 Kč |
| 50 | 608,03900 Kč | 30 401,95 Kč |
| 100 | 579,04290 Kč | 57 904,29 Kč |
| 250 | 542,83860 Kč | 135 709,65 Kč |
| Unit Price without VAT: | 801,49000 Kč |
|---|---|
| Unit Price with VAT: | 969,80290 Kč |









