Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_MBX-50-0-3/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_MBX-50-0-3/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MBX-50-0-3/111_NH |
Description | 82_MBX-50-0-3/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MBX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MBX-50-0-3/111_NH Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_MBX-50-0-28/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-28/111_NE-ND | 202,92500 Kč | Parametric Equivalent |
| 82_MBX-50-0-28/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-28/111_NH-ND | 131,38870 Kč | Parametric Equivalent |
| 82_MBX-50-0-28/111_NM | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-28/111_NM-ND | 133,87485 Kč | Parametric Equivalent |
| 82_MBX-50-0-3/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-3/111_NE-ND | 299,22000 Kč | Parametric Equivalent |
| 82_MBX-50-0-4/113_NE | Huber+Suhner, Inc. | 0 | 3628-82_MBX-50-0-4/113_NE-ND | 321,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 10 | 195,15500 Kč | 1 951,55 Kč |
| 25 | 182,93440 Kč | 4 573,36 Kč |
| 50 | 174,19940 Kč | 8 709,97 Kč |
| 100 | 165,88420 Kč | 16 588,42 Kč |
| 250 | 155,50280 Kč | 38 875,70 Kč |
| 500 | 148,08672 Kč | 74 043,36 Kč |
| 1 000 | 141,02698 Kč | 141 026,98 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |




